FTE-150-02-G-DV-A
Description: Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTE-150-02-G-DV-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for FTE-150-02-G-DV-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P8184
Newark 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-150-02-G-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.0000
  • 10 $17.6700
  • 25 $16.1800
  • 50 $13.8200
  • 100 $10.6800
$10.6800 / $19.0000 Buy Now
DISTI # FTE-150-02-G-DV-A-ND
DigiKey CONN HEADER SMD 100POS 0.8MM Min Qty: 14 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 14 $19.4021
$19.4021 Buy Now
DISTI # FTE-150-02-G-DV-A
Avnet Americas Conn Unshrouded Header HDR 100 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-150-02-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $15.7200
  • 10 $14.8800
  • 25 $14.3200
  • 50 $13.9700
  • 100 $10.4600
$10.4600 / $15.7200 Buy Now
DISTI # 200-FTE15002GDVA
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip 0
  • 1 $15.7200
  • 10 $14.8800
  • 28 $14.3200
  • 56 $13.9700
  • 112 $10.4600
  • 252 $9.2900
  • 504 $6.9500
  • 1,008 $4.6100
$4.6100 / $15.7200 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 14 $16.3400
  • 28 $15.8400
  • 56 $15.3600
  • 112 $11.3800
  • 252 $9.9400
  • 504 $7.4100
  • 1,008 $5.0500
$5.0500 / $16.3400 Buy Now
DISTI # 000000000000740627
Sager Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 0
  • 1 $15.7200
  • 10 $14.8800
  • 25 $14.3200
  • 50 $13.9700
  • 100 $10.4600
  • 250 $9.2900
$9.2900 / $15.7200 Buy Now
DISTI # FTE-150-02-G-DV-A
Avnet Abacus Conn Unshrouded Header HDR 100 POS 0.8mm Solder ST SMD Tube (Alt: FTE-150-02-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 14 $16.3400
  • 28 $15.8400
  • 56 $15.3600
  • 112 $11.3800
  • 252 $9.9400
  • 504 $7.4100
  • 1,008 $5.0500
$5.0500 / $16.3400 Buy Now
DISTI # 5cd8e739cd7c1c4c38372791
Samtec 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube 0
  • 1 $15.7150
  • 10 $14.8770
  • 25 $14.3190
  • 50 $13.9690
  • 100 $10.4610
  • 250 $9.2920
  • 500 $6.9530
  • 1,000 $4.6150
$4.6150 / $15.7150 Buy Now

CAD Models for FTE-150-02-G-DV-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTE-150-02-G-DV-A by Samtec Inc

FTE-150-02-G-DV-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE, SHROUDED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
Want to compare parts?
  1. FTE-150-02-G-DV-A
    Samtec Inc
    Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for FTE-150-02-G-DV-A

This table gives cross-reference parts and alternative options found for FTE-150-02-G-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-150-02-G-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTE-150-01-G-DV-P Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTE-150-02-G-DV-A vs FTE-150-01-G-DV-P
FTE-150-01-G-DV-A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTE-150-02-G-DV-A vs FTE-150-01-G-DV-A

Related Parts for FTE-150-02-G-DV-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-150-02-G-DV-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-150-02-G-DV-A by Samtec Inc

Select Manufacturer
Which Manufacturer of FTE-150-02-G-DV-A would you like to use for your alert(s)?
  • Please alert me when FTE-150-02-G-DV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTE-150-02-G-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-150-02-G-DV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTE-150-02-G-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-150-02-G-DV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-150-02-G-DV-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: