FTE-177-01-G-DV-A
Description: Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTE-177-01-G-DV-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for FTE-177-01-G-DV-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P8370
Newark 0.80 Mm Surface Mount Micro Terminal Strip |Samtec FTE-177-01-G-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.9200
  • 10 $26.0000
  • 25 $23.8400
  • 50 $21.0900
  • 100 $16.3000
$16.3000 / $27.9200 Buy Now
DISTI # FTE-177-01-G-DV-A-ND
DigiKey CONN HEADER SMD 154POS 0.8MM Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $29.8200
$29.8200 Buy Now
DISTI # FTE-177-01-G-DV-A
Avnet Americas Conn Unshrouded Header HDR 154 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-177-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $24.0200
  • 10 $22.7400
  • 25 $21.8800
  • 50 $21.3500
  • 100 $15.9700
$15.9700 / $24.0200 Buy Now
DISTI # 200-FTE17701GDVA
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Surface Mount Micro Terminal Strip 0
  • 1 $24.0200
  • 27 $21.8800
  • 54 $21.3500
  • 108 $15.9700
  • 252 $14.1700
  • 504 $10.5900
  • 1,008 $7.0000
$7.0000 / $24.0200 Order Now
Onlinecomponents.com 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 9 $24.9500
  • 18 $24.1800
  • 27 $23.8200
  • 54 $23.1100
  • 108 $16.6300
  • 252 $14.7300
  • 504 $11.2900
$11.2900 / $24.9500 Buy Now
DISTI # 000000000000114944
Sager Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 0
  • 1 $24.0200
  • 10 $22.7400
  • 25 $21.8800
  • 50 $21.3500
  • 100 $15.9700
  • 250 $14.1700
$14.1700 / $24.0200 Buy Now
Master Electronics 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 9 $24.9500
  • 18 $24.1800
  • 27 $23.8200
  • 54 $23.1100
  • 108 $16.6300
  • 252 $14.7300
  • 504 $11.2900
$11.2900 / $24.9500 Buy Now
DISTI # 5cd8e732cd7c1c4c38371fb2
Samtec 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $24.0160
  • 10 $22.7350
  • 25 $21.8810
  • 50 $21.3470
  • 100 $15.9670
  • 250 $14.1730
  • 500 $10.5850
  • 1,000 $6.9970
$6.9970 / $24.0160 Buy Now

CAD Models for FTE-177-01-G-DV-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTE-177-01-G-DV-A by Samtec Inc

FTE-177-01-G-DV-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE, SHROUDED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Plating Thickness
10u inch
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
154
Want to compare parts?
  1. FTE-177-01-G-DV-A
    Samtec Inc
    Board Connector, 154 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTE-177-01-G-DV-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTE-177-01-G-DV-A by Samtec Inc

Select Manufacturer
Which Manufacturer of FTE-177-01-G-DV-A would you like to use for your alert(s)?
  • Please alert me when FTE-177-01-G-DV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTE-177-01-G-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTE-177-01-G-DV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTE-177-01-G-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTE-177-01-G-DV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTE-177-01-G-DV-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: