Part Details for FTF-1125 by Jonard Tools
Overview of FTF-1125 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for FTF-1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9593
|
Newark | Fish Tape Rodder, Fiberglass, 30.48M, Extended Length:30.48M, Pulling Strength Max:-, Product Range:- Rohs Compliant: Na |Jonard Tools FTF-1125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$149.9500 | Buy Now |
DISTI #
40-FTF-1125-ND
|
DigiKey | FIBERGLASS FISH TAPE RODDER, 100 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$149.9510 / $163.6100 | Buy Now |
DISTI #
801-FTF-1125
|
Mouser Electronics | Other Tools Fiberglass Fish Tape Rodder, 100 ft | 0 |
|
$149.9500 | Order Now |
DISTI #
73656563
|
RS | Fiberglass Fish Tape Rodder, 100 ft | Jonard FTF-1125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$145.4200 / $165.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9500 / $174.8900 | Buy Now |