Part Details for FTF000391511 by Amprobe Test Tools
Overview of FTF000391511 by Amprobe Test Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTF000391511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
391511
|
TME | Crocodile clip, 5A, red, Socket size: 4mm, 600V Min Qty: 1 | 3 |
|
$25.1000 / $27.9300 | Buy Now |