There are no models available for this part yet.
Overview of FTH-10-01-C by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTH-10-01-C by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3989-ND
|
DigiKey | CABLE TIE HLDR QUAD SCREW #8 NAT Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$1.1414 / $1.2615 | Buy Now | |
Onlinecomponents.com | Cable Tie Mounts, Natural, Screw-In, 2.000 in (50.8 mm) x 2.000 in (50.8 mm) RoHS: Compliant |
200 In Stock |
|
$0.4195 / $1.0208 | Buy Now | ||
DISTI #
51676296
|
Verical | FTH-10-01-C Min Qty: 100 Package Multiple: 100 Date Code: 1921 | Americas - 200 |
|
$0.5454 / $1.3260 | Buy Now | |
Master Electronics | Cable Tie Mounts, Natural, Screw-In, 2.000 in (50.8 mm) x 2.000 in (50.8 mm) RoHS: Compliant |
200 In Stock |
|
$0.4195 / $1.0208 | Buy Now |