Part Details for FTH-11-8-01 by Essentra Components
Overview of FTH-11-8-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-11-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3687
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:0.17", Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:1.29", Width:0.75", Height:0.18", Product Range:Fth-11 Series Rohs Compliant: Yes |Essentra Components FTH-11-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.4190 | Buy Now |
DISTI #
RPC3990-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #8 NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$0.3425 / $0.7300 | Buy Now |
DISTI #
144-FTH-11-8-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural RoHS: Compliant | 700 |
|
$0.3420 / $0.5250 | Buy Now |
DISTI #
70909393
|
RS | Cable Tie Mount, Screw-In Harness, Tie Width .190in Max, Natural, Pack 1000 | Essentra Components FTH-11-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$695.8700 / $756.3800 | Buy Now |
|
Future Electronics | FTH Series Natural Nylon .170 inch Diameter # 8 Mounting Screw Flat Tie Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5740 | Buy Now |
DISTI #
RICFTH-11-8-01
|
Heilind Electronics | Cbl Tie HldrScrew MntNatural | Americas - 37 in Stock |
|
$0.8232 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Screw Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.170 in (4.3 mm) Hole Diameter - 0.180 in (4.6 mm) Overall Height - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.2751 / $0.8470 | Buy Now |
DISTI #
RICFTH-11-8-01
|
Interstate Connecting Components | Cbl Tie HldrScrew MntNatural | 12 |
|
$0.8232 | Buy Now |
DISTI #
RICFTH-11-8-01
|
DB Roberts | Cbl Tie HldrScrew MntNatural | 0 |
|
RFQ |