Part Details for FTH-3-01-C by Essentra Components
Overview of FTH-3-01-C by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-3-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1167
|
Newark | Cable Tie Mounts, Mount Fixing Type:Push Barb, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:14.22Mm, Width:12.7Mm, Height:-, Product Range:-, Accessory Type:Cable Tie Holder Rohs Compliant: Yes |Essentra Components FTH-3-01-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.0960 | Buy Now |
DISTI #
RPC3994-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH WING MNT Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1748 / $0.3059 | Buy Now |
DISTI #
144-FTH-3-01-C
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Arrow Mnt,Natural, Cbl Tie Hldr,Arrow Mnt,Nat RoHS: Compliant | 100 |
|
$0.1870 / $0.2970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2 RoHS: Compliant |
300 In Stock |
|
$0.1507 / $0.4416 | Buy Now |
DISTI #
RICFTH-3-01-C
|
DB Roberts | Cbl Tie HldrArrow MntNatural | 0 |
|
RFQ | |
|
Master Electronics | Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - UL94 V-2 RoHS: Compliant |
300 In Stock |
|
$0.1507 / $0.4416 | Buy Now |
Part Details for FTH-3-01-C
FTH-3-01-C CAD Models
FTH-3-01-C Part Data Attributes:
|
FTH-3-01-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-3-01-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |