Part Details for FTH-36-01BK by Essentra Components
Overview of FTH-36-01BK by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-36-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3708
|
Newark | Fir Tree Cable Tie Holder, Nylon 6.6/Blk, Mount Fixing Type:Fir Tree Barb, Mounting Hole Dia:6.7Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:-, Height:13.8Mm, Product Range:Fth Series Rohs Compliant: Yes |Essentra Components FTH-36-01BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1038 |
|
$0.2780 / $0.3020 | Buy Now |
DISTI #
RPC3996-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT BLK Min Qty: 1000 Lead time: 9 Weeks Container: Bulk |
4000 In Stock |
|
$0.2290 / $0.2907 | Buy Now |
DISTI #
144-FTH-36-01BK
|
Mouser Electronics | Cable Tie Mounts Cable Tie Holder,Fir Tree,Black, Cable Tie Hldr,Fir Tree,Blk RoHS: Compliant | 0 |
|
$0.2550 / $0.2880 | Order Now |
DISTI #
70905416
|
RS | Cable Tie Mount, Push-In, Fir Tree, Cupped, Height 13.8mm, Black | Essentra Components FTH-36-01BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 491 |
|
$0.2730 / $0.2910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Compatible Hole Diameter 6.7 mm (0.264 in) - Minimum Panel Thickness 0.8 mm (0.030 in) - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) RoHS: Compliant |
3000 In Stock |
|
$0.2111 / $0.2762 | Buy Now |
DISTI #
RICFTH-36-01BK
|
DB Roberts | Cable Tie HolderFir TreeBlack | 0 |
|
RFQ | |
|
Master Electronics | Cable Tie Mount - Compatible Hole Diameter 6.7 mm (0.264 in) - Minimum Panel Thickness 0.8 mm (0.030 in) - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) RoHS: Compliant |
3000 In Stock |
|
$0.2111 / $0.2762 | Buy Now |