Part Details for FTH-40A-RT by Essentra Components
Overview of FTH-40A-RT by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for FTH-40A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8970
|
Newark | Cable Tie Hldr, adh Mnt, white,75 In Sq Rohs Compliant: Yes |Essentra Components FTH-40A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0990 | Buy Now |
DISTI #
RPC1328-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3960 / $0.4700 | Buy Now |
|
Future Electronics | Quad Opening Cable Tie Holder White Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1748 | Buy Now |
|
Bisco Industries | 92 |
|
Buy Now | ||
DISTI #
RICFTH-40A-RT
|
Heilind Electronics | Cable Tie HldrAdh MntWhite75 in Sq | Americas - 895 in Stock |
|
$0.2170 / $0.2604 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White RoHS: Compliant |
1400 In Stock 25000 On Order |
|
$0.1553 / $0.2085 | Buy Now |
DISTI #
RICFTH-40A-RT
|
Interstate Connecting Components | Cable Tie HldrAdh MntWhite75 in Sq | 298 |
|
$0.2170 / $0.2604 | Buy Now |
DISTI #
RICFTH-40A-RT
|
DB Roberts | Cable Tie HldrAdh MntWhite75 in Sq | 100 |
|
$0.3390 / $0.4824 | Buy Now |
|
Master Electronics | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - White RoHS: Compliant |
1400 In Stock 25000 On Order |
|
$0.1553 / $0.2085 | Buy Now |
Part Details for FTH-40A-RT
FTH-40A-RT CAD Models
FTH-40A-RT Part Data Attributes
|
FTH-40A-RT
Essentra Components
Buy Now
|
Compare Parts:
FTH-40A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |