Part Details for FTH-41-01 by Essentra Components
Overview of FTH-41-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-41-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3710
|
Newark | Cable Tie Mount, Arrowhead, Nylon 6.6, Mount Fixing Type:Push Barb, Mounting Hole Dia:4.8Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:17Mm, Width:6Mm, Height:16.5Mm, Product Range:Fth Series Rohs Compliant: Yes |Essentra Components FTH-41-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 725 |
|
$0.2300 | Buy Now |
DISTI #
FTH-41-01-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH MNT NAT Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.3557 / $0.4881 | Buy Now |
DISTI #
144-FTH-41-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Arrow Mnt,Natural RoHS: Compliant | 1000 |
|
$0.4120 / $0.4780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3540 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - Natural - Nylon RoHS: Compliant | 0 |
|
$0.3522 / $0.5216 | Buy Now |
DISTI #
RICFTH-41-01
|
DB Roberts | Cbl Tie HldrArrow MntNatural | 0 |
|
RFQ |