Part Details for FTH-5-UVB-M by Essentra Components
Overview of FTH-5-UVB-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZOPT2202CC5WES | Renesas Electronics Corporation | Digital UVA / UVB Light Sensor IC | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for FTH-5-UVB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3713
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Screw, Mounting Hole Dia:3.56Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:19.1Mm, Width:19.1Mm, Height:6.1Mm, Product Range:Fth-5 Series Rohs Compliant: Yes |Essentra Components FTH-5-UVB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$0.1000 | Buy Now |
DISTI #
RPC4001-ND
|
DigiKey | CABLE TIE HLDR QUAD SCREW #6 BLK Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
2000 In Stock |
|
$0.1519 / $0.2247 | Buy Now |
DISTI #
144-FTH-5-UVB-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,UV Black RoHS: Compliant | 0 |
|
$0.1850 / $0.2200 | Order Now |
|
Future Electronics | Black UVB Stabilized Nylon Flat Tie Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1570 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Screw - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Black RoHS: Compliant |
42 In Stock |
|
$0.1251 / $0.1808 | Buy Now |
DISTI #
RICFTH-5-UVB-M
|
DB Roberts | CBL TIE HLDR,SCREW MNT,UV BLAC | 0 |
|
RFQ | |
|
Master Electronics | Cable Tie Mount - Screw - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Black RoHS: Compliant |
42 In Stock |
|
$0.1251 / $0.1808 | Buy Now |