Part Details for FTH-5A-RT-UVB-C by Essentra Components
Overview of FTH-5A-RT-UVB-C by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-5A-RT-UVB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3715
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Adhesive, Mounting Hole Dia:3.56Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:19.1Mm, Width:19.1Mm, Height:6.1Mm, Product Range:Fth-5 Series Rohs Compliant: Yes |Essentra Components FTH-5A-RT-UVB-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.9360 / $1.3400 | Buy Now |
DISTI #
RPC4002-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH BLACK Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
1900 In Stock |
|
$0.3741 / $0.5215 | Buy Now |
|
Future Electronics | Cable Tie Holder Adh Mnt UV Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5200 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 3.6 mm (0.098 - 0.142 in) - Overall Length 19.1 mm (0.750 in) - Black RoHS: Compliant | 0 |
|
$0.2377 / $0.7298 | Buy Now |
DISTI #
RICFTH-5A-RT-UVB-C
|
DB Roberts | CBL TIE HLDR,ADH MNT,UV B 100/BAG COLOR = BLACK | 0 |
|
RFQ | |
DISTI #
3823259
|
element14 Asia-Pacific | CABLE TIE MOUNT, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$0.4927 / $0.5540 | Buy Now |
DISTI #
3823259
|
Farnell | CABLE TIE MOUNT, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 80 |
|
$0.9822 / $1.4032 | Buy Now |
Part Details for FTH-5A-RT-UVB-C
FTH-5A-RT-UVB-C CAD Models
FTH-5A-RT-UVB-C Part Data Attributes:
|
FTH-5A-RT-UVB-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-5A-RT-UVB-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |