Part Details for FTH-7A-RT-UVB-C by Essentra Components
Overview of FTH-7A-RT-UVB-C by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-7A-RT-UVB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9666
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Adhesive, Mounting Hole Dia:4.32Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:25.4Mm, Width:25.4Mm, Height:7.1Mm, Product Range:Fth-7 Series Rohs Compliant: Yes |Essentra Components FTH-7A-RT-UVB-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$19.4100 | Buy Now |
DISTI #
RP306-ND
|
DigiKey | CABLE TIE HLDR QUAD ADH BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
921 In Stock |
|
$0.3700 / $0.7900 | Buy Now |
DISTI #
144-FTH-7A-RT-UVB-C
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Adh Mnt,UV Black,1x1, Cbl Tie Hldr,Adh Mnt,UV Blk RoHS: Compliant | 300 |
|
$0.3700 / $0.5670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6200 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 25.4 mm (1.000 in) - Black RoHS: Compliant |
1230 In Stock |
|
$0.2970 / $0.9145 | Buy Now |
DISTI #
51702711
|
Verical | Flat Tie Holder Min Qty: 100 Package Multiple: 100 Date Code: 1903 | Americas - 1200 |
|
$0.5086 / $1.2701 | Buy Now |
DISTI #
RICFTH-7A-RT-UVB-C
|
DB Roberts | CBL TIE HLDR,ADH MNT,UV BLACK, | 0 |
|
RFQ | |
DISTI #
3618543
|
element14 Asia-Pacific | CABLE TIE MOUNT, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 1 |
|
$61.5812 | Buy Now |
DISTI #
3618543
|
Farnell | CABLE TIE MOUNT, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Pack | 1 |
|
$91.7957 / $124.4250 | Buy Now |
Part Details for FTH-7A-RT-UVB-C
FTH-7A-RT-UVB-C CAD Models
FTH-7A-RT-UVB-C Part Data Attributes:
|
FTH-7A-RT-UVB-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-7A-RT-UVB-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |