Part Details for FTH-9-01-C by Essentra Components
Overview of FTH-9-01-C by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-9-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3728
|
Newark | Reverse Cable Tie Mount, Nylon 6.6, Mount Fixing Type:Push Barb, Mounting Hole Dia:6.4Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:-, Width:-, Height:10.3Mm, Product Range:Fth Series Rohs Compliant: Yes |Essentra Components FTH-9-01-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$0.4760 / $0.5290 | Buy Now |
DISTI #
RPC1201-ND
|
DigiKey | CABLE TIE HLDR SNGLE BUTTON MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16172 In Stock |
|
$0.2426 / $0.5200 | Buy Now |
DISTI #
144-FTH-9-01-C
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Arrow Mnt,Natural, Cbl Tie Hldr,Arrow Mnt,Nat RoHS: Compliant | 900 |
|
$0.2420 / $0.3720 | Buy Now |
DISTI #
70909415
|
RS | Mount, Cable Tie, Push fit 0.25" hole, 0.125" pnl, 0.18" tie W, Nylon 6.6 | Essentra Components FTH-9-01-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 354 |
|
$0.4840 / $0.5200 | Buy Now |
|
Future Electronics | FTH Series Nylon Snap-In Cable Tie Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4250 / $0.5100 | Buy Now |
DISTI #
RICFTH-9-01-C
|
Heilind Electronics | Cbl Tie HldrArrow MntNatural | Americas - 300 in Stock |
|
$0.2299 / $0.6094 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) RoHS: Compliant |
2252 In Stock |
|
$0.1979 / $0.6000 | Buy Now |
DISTI #
51648522
|
Verical | Flat Tie Holder Nylon 6/6 Natural Min Qty: 100 Package Multiple: 100 Date Code: 1851 | Americas - 2200 |
|
$0.3499 / $0.8333 | Buy Now |
DISTI #
RICFTH-9-01-C
|
Interstate Connecting Components | Cbl Tie HldrArrow MntNatural | 100 |
|
$0.2299 / $0.6094 | Buy Now |
DISTI #
RICFTH-9-01-C
|
DB Roberts | Cbl Tie HldrArrow MntNatural | 0 |
|
RFQ |
Part Details for FTH-9-01-C
FTH-9-01-C CAD Models
FTH-9-01-C Part Data Attributes
|
FTH-9-01-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-9-01-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |