Part Details for FTL410QE4C by Coherent Inc
Overview of FTL410QE4C by Coherent Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTL410QE4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTL410QE4C-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER QSFP GEN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
106 In Stock |
|
$94.6875 / $103.7800 | Buy Now |
DISTI #
FTL410QE4C
|
Avnet Americas | 40BASE-SR4 QSFP+ Gen4 Optical Transceiver Module 4-Channel Full-Duplex 1.06Gb/s to 10.5Gb/s per Channel 100m - Bulk (Alt: FTL410QE4C) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$99.0000 / $108.2251 | Buy Now |
DISTI #
508-FTL410QE4C
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 40Base-SR4 QSFP+ 10GBase-SR 300m RoHS: Compliant | 48 |
|
$103.6500 / $106.7800 | Buy Now |
DISTI #
FTL410QE4C
|
Avnet Americas | 40BASE-SR4 QSFP+ Gen4 Optical Transceiver Module 4-Channel Full-Duplex 1.06Gb/s to 10.5Gb/s per Channel 100m - Bulk (Alt: FTL410QE4C) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$99.0000 / $108.2251 | Buy Now |