Part Details for FTL4C1QM2C-C by ATGBICS
Overview of FTL4C1QM2C-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTL4C1QM2C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTL4C1QM2C-C-ND
|
DigiKey | 40GBASE-LR4 QSFP+ 1310nm 10km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8050 In Stock |
|
$312.5000 / $367.6000 | Buy Now |