Part Details for FTLC1155RGPL by Coherent Inc
Overview of FTLC1155RGPL by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLC1155RGPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLC1155RGPL-ND
|
DigiKey | XCVRQSFP28 2KM100GE CWDM44X 13XX Min Qty: 1 Lead time: 4 Weeks Container: Tray |
164 In Stock |
|
$532.5000 | Buy Now |
DISTI #
FTLC1155RGPL
|
Avnet Americas | XCVR,QSFP28, 2KM,100GE CWDM4,4X 13XXNM CWDM DFB,SMF,PULL TAB,LC,ROHS COMPLIANT, 3.3V, 3W, 0/70 C OPERATION, GEN2 - Bulk (Alt: FTLC1155RGPL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$502.2272 | Buy Now |
DISTI #
508-FTLC1155RGPL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR,QSFP28, 2km,100GE CWDM4,4X 13XXnm CWDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70C operation, Gen2 RoHS: Compliant | 0 |
|
Order Now |