There are no models available for this part yet.
Overview of FTLC9551SEPM-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLC9551SEPM-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-FTLC9551SEPM-C-ND
|
DigiKey | Compatible QSFP28 100G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6972 In Stock |
|
$73.1000 / $86.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | QSFP28 100GBase-SR4 (850nm MMF 100m MPO DOM) | 126 |
|
RFQ |