Part Details for FTLC9555SEPM by Coherent Inc
Overview of FTLC9555SEPM by Coherent Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLC9555SEPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLC9555SEPM-ND
|
DigiKey | XCVR 128GFC MULTIMODE QSFP28 Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$345.9250 / $359.7600 | Buy Now |
DISTI #
FTLC9555SEPM
|
Avnet Americas | - Trays (Alt: FTLC9555SEPM) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$361.6800 / $395.3823 | Buy Now |
DISTI #
508-FTLC9555SEPM
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR,QSFP28,100m,128GFC/OTU4/100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70C operation,Gen2 RoHS: Compliant | 0 |
|
$374.2300 | Order Now |
DISTI #
FTLC9555SEPM
|
Avnet Americas | - Trays (Alt: FTLC9555SEPM) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$361.6800 / $395.3823 | Buy Now |