Part Details for FTLF1319P1BTL by Finisar Corporation
Overview of FTLF1319P1BTL by Finisar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1319P1BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$47.7684 / $54.0000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSCEIVER, 1270-1360nm, 2125Mbps(Tx), 2125Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 3 |
|
$70.2000 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSCEIVER, 1270-1360nm, 2125Mbps(Tx), 2125Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 40 |
|
$51.7500 / $58.5000 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSCEIVER, 1270-1360nm, 2125Mbps(Tx), 2125Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 1 |
|
$108.0000 | Buy Now |
Part Details for FTLF1319P1BTL
FTLF1319P1BTL CAD Models
FTLF1319P1BTL Part Data Attributes
|
FTLF1319P1BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1319P1BTL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FROM 1265NM TO 1600NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GBE, OC-3; OC-48 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.5011 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -21 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |