Part Details for FTLF1424P2BTR-C by ATGBICS
Overview of FTLF1424P2BTR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1424P2BTR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF1424P2BTR-C-ND
|
DigiKey | 4.25GBASE-LR SFP+ 1310nm 10km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8961 In Stock |
|
$51.0000 / $60.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF1424P2BTR Finisar Coherent? Compatible Transceiver SFP+ 4.25GBase-LR (1310nm SMF 10km DOM Ind Temp) | 964 |
|
RFQ |