Part Details for FTLF1521P1WCL-C by ATGBICS
Overview of FTLF1521P1WCL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1521P1WCL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF1521P1WCL-C-ND
|
DigiKey | 2GBASE-ZX SFP |1550nm 80km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7632 In Stock |
|
$60.1000 / $70.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF1521P1WCL Finisar Coherent? Compatible Transceiver SFP 2GBase-ZX (1550nm SMF 80km LC DOM) | 590 |
|
RFQ |