There are no models available for this part yet.
Overview of FTLF1621P1BCL-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLF1621P1BCL-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-FTLF1621P1BCL-C-ND
|
DigiKey | OC-48-LR2 SFP SMF 1550nm 80km LC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
106 In Stock |
|
$99.0000 / $110.0000 | Buy Now |