Part Details for FTLF1721P2BCL-C by ATGBICS
Overview of FTLF1721P2BCL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1721P2BCL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF1721P2BCL-C-ND
|
DigiKey | 2GBASE-EX SFP 1310nm Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9225 In Stock |
|
$32.0000 / $37.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF1721P2BCL Finisar Coherent? Compatible Transceiver SFP 2GBase-EX (1310nm SMF 40km DOM) | 122 |
|
RFQ |