Part Details for FTLF8519P38NL-C by ATGBICS
Overview of FTLF8519P38NL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8519P38NL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF8519P38NL-C-ND
|
DigiKey | 2G FC SFP 850nm 300m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9043 In Stock |
|
$28.1000 / $33.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF8519P38NL Finisar Coherent? Compatible Transceiver SFP 2G Fibre Channel (850nm MMF 300m DOM) | 122 |
|
RFQ |