Part Details for FTLF8524P2BNL-MD-C by ATGBICS
Overview of FTLF8524P2BNL-MD-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8524P2BNL-MD-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4636-FTLF8524P2BNL-MD-C-ND
|
DigiKey | 4.25GBASE-SR SFP+ 850nm 300m Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
117 In Stock |
|
$28.7850 / $38.7800 | Buy Now |