Part Details for FTLF8526P3BNL-C by ATGBICS
Overview of FTLF8526P3BNL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8526P3BNL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF8526P3BNL-C-ND
|
DigiKey | 6GBASE-SR SFP+ 850nm 400m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8573 In Stock |
|
$29.5000 / $34.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF8526P3BNL Finisar Coherent? Compatible Transceiver SFP+ 6.1GBase-SR (850nm MMF 400m DOM Ind Temp) | 5 |
|
RFQ |