There are no models available for this part yet.
Overview of FTLF8529P5BNV by Coherent Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLF8529P5BNV by Coherent Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
775-FTLF8529P5BNV-ND
|
DigiKey | TXRX 850NM VCSEL SFP 14.025GBS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$63.6300 / $74.2400 | Buy Now | |
DISTI #
FTLF8529P5BNV
|
Avnet Americas | 850NM OXIDE VCSEL, 4X/8X/16X FC, 14.025 GB/S TRANSCEIVER, RO - Bulk (Alt: FTLF8529P5BNV) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1500 | Buy Now | |
DISTI #
508-FTLF8529P5BNV
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 850nm Oxide VCSEL, 4x/8x/16x FC, 14.025 Gb/s transceiver, RoHS compliant, multimode, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -0/85C operation, 100m on OM3 fiber at 14.025 Gb/s, rate selectable RoHS: Compliant | 0 |
|
$61.1100 / $62.2300 | Order Now |