There are no models available for this part yet.
Overview of FTLF8536P5BCL-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLF8536P5BCL-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-FTLF8536P5BCL-C-ND
|
DigiKey | 10/25G-SR SFP28 850nm 100m LC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$421.8750 / $468.7500 | Buy Now |