Part Details for FTLF8556E1PCL by Coherent Inc
Overview of FTLF8556E1PCL by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8556E1PCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTLF8556E1PCL
|
Avnet Americas | Optical Transceiver Module 50Gbps Single 100m 850nm SFP - Bulk (Alt: FTLF8556E1PCL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$654.4875 | Buy Now |
DISTI #
508-FTLF8556E1PCL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 850nm Oxide VCSEL, 50GE, 53.125 Gb/s transceiver, RoHS compliant, multimode, pluggable SFP+ footprint, 3.3V, LC connector, pull tab, digital diagnostics, -0/70C operation, 100m on OM4 fiber RoHS: Compliant | 0 |
|
$696.5200 / $707.9000 | Order Now |
DISTI #
FTLF8556E1PCL
|
Avnet Asia | Optical Transceiver Module 50Gbps Single 100m 850nm SFP (Alt: FTLF8556E1PCL) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |