Part Details for FTLX1871D3BCL by Finisar Corporation
Overview of FTLX1871D3BCL by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX1871D3BCL
FTLX1871D3BCL CAD Models
FTLX1871D3BCL Part Data Attributes
|
FTLX1871D3BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1871D3BCL
Finisar Corporation
Transceiver, 1530nm Min, 1565nm Max, LC Connector, ROHS COMPLIANT, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO HAS WAVELENGTH 1260 TO 1600 NM | |
Body Breadth | 14.7 mm | |
Body Height | 11.9 mm | |
Body Length or Diameter | 56.5 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Optical Power Output-Nom | 1.584 mW | |
Sensitivity | -25 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V |