Part Details for FTLX3871MCC29-C by ATGBICS
Overview of FTLX3871MCC29-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX3871MCC29-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLX3871MCC29-C-ND
|
DigiKey | DWDM Ch29 SFP+ 10GBase Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9103 In Stock |
|
$631.3000 / $742.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLX3871MCC29 Finisar Coherent? Compatible Transceiver DWDM Ch29 SFP+ 10GBase (1554.13nm SMF 80km LC DOM) | 590 |
|
RFQ |