Part Details for FTLX8571D3BCL-ACC by Accortec Inc
Overview of FTLX8571D3BCL-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX8571D3BCL-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FTLX8571D3BCL-ACC Accortec 10Gbps 10GBase-SR Multi-mode Fiber 300m 850nm Duplex LC Connector SFP+ Transceiver Module for Finisar Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 341 |
|
$78.5000 | Buy Now |