There are no models available for this part yet.
Overview of FTM-103-02-F-DV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FTM-103-02-F-DV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1845
|
Newark | Pin Headers Pc Board Connectors |Samtec FTM-103-02-F-DV-FR RoHS: Not Compliant Min Qty: 1325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now | |
DISTI #
FTM-103-02-F-DV-FR
|
Avnet Americas | Connector Unshrouded Header 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTM-103-02-F-DV-FR) Min Qty: 1325 Package Multiple: 1325 Container: Reel | 0 |
|
$0.4333 / $0.6900 | Buy Now | |
DISTI #
200-FTM10302FDVFR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip | 0 |
|
$1.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.5030 / $0.7650 | Buy Now | ||
DISTI #
000000000006206476
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1325 | 0 |
|
$0.3000 / $0.6900 | Buy Now | |
DISTI #
FTM-103-02-F-DV-FR
|
Avnet Abacus | Connector Unshrouded Header 6 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTM-103-02-F-DV-FR) RoHS: Compliant Min Qty: 1325 Package Multiple: 1325 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.5030 / $0.7650 | Buy Now | ||
DISTI #
5f8dfcaee56a7140588de637
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1325 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2990 / $0.6940 | Buy Now |
CAD Models for FTM-103-02-F-DV-FR by Samtec Inc
Part Data Attributes for FTM-103-02-F-DV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.05 inch
|
Body Length
|
0.118 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|