Part Details for FTM-106-03-G-DV-TR by Samtec Inc
Overview of FTM-106-03-G-DV-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FTM-106-03-G-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTM-106-03-G-DV-TR-ND
|
DigiKey | CONN HEADER SMD 12POS 1MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTM-106-03-G-DV-TR
|
Avnet Americas | Conn Unshrouded HDR 12 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-106-03-G-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.2300 / $1.9500 | Buy Now |
DISTI #
000000000005198405
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.2300 / $1.9500 | Buy Now |
Part Details for FTM-106-03-G-DV-TR
FTM-106-03-G-DV-TR CAD Models
FTM-106-03-G-DV-TR Part Data Attributes
|
FTM-106-03-G-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-106-03-G-DV-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |