There are no models available for this part yet.
Overview of FTM-109-03-L-DV-SA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for FTM-109-03-L-DV-SA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTM-109-03-L-DV-SA-ND
|
DigiKey | CONN HEADER SMD 18POS 1MM Min Qty: 36 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2036 | Buy Now | |
DISTI #
FTM-109-03-L-DV-SA
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTM-109-03-L-DV-SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8200 / $4.3800 | Buy Now | |
DISTI #
FTM-109-03-L-DV-SA
|
Avnet Americas | 1.00 mm Surface Mount Micro Low Profile Termi - Tape and Reel (Alt: FTM-109-03-L-DV-SA) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.7100 / $3.0400 | Buy Now | |
DISTI #
FTM-109-03-L-DV-SA
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-109-03-L-DV-SA) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$3.1100 / $4.8000 | Buy Now | |
DISTI #
200-FTM10903LDVSA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.1300 / $4.3800 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $4.6200 | Buy Now | ||
DISTI #
000000000002210422
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$2.5900 / $4.3800 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $4.6200 | Buy Now | ||
DISTI #
5cd8e75fcd7c1c4c38375271
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.6700 / $4.3800 | Buy Now |
CAD Models for FTM-109-03-L-DV-SA by Samtec Inc
Part Data Attributes for FTM-109-03-L-DV-SA by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
POSITIONING PIN
|
Body Breadth
|
0.175 inch
|
Body Depth
|
0.14 inch
|
Body Length
|
0.63 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.2258 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
18
|