Part Details for FTM-119-03-F-DV-SA-TR by Samtec Inc
Overview of FTM-119-03-F-DV-SA-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FTM-119-03-F-DV-SA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTM-119-03-F-DV-SA-TRCT-ND
|
DigiKey | CONN HEADER SMD 38POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1350 In Stock |
|
$3.8461 / $6.5900 | Buy Now |
DISTI #
FTM-119-03-F-DV-SA
|
Avnet Americas | 1MM MICRO STRIPS - Tape and Reel (Alt: FTM-119-03-F-DV-SA) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6200 / $5.6700 | Buy Now |
DISTI #
200-FTM11903FDVSATR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.3200 / $5.6700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant |
1350 In Stock |
|
$2.1000 / $5.6700 | Buy Now |
DISTI #
FTM-119-03-F-DV-SA
|
Avnet Americas | 1MM MICRO STRIPS - Tape and Reel (Alt: FTM-119-03-F-DV-SA) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6200 / $5.6700 | Buy Now |
DISTI #
000000000003588433
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$3.3200 / $5.6700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant |
1350 In Stock |
|
$2.1000 / $5.6700 | Buy Now |
DISTI #
5cd8e793cd7c1c4c38378cc4
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1000 / $5.6700 | Buy Now |
Part Details for FTM-119-03-F-DV-SA-TR
FTM-119-03-F-DV-SA-TR CAD Models
FTM-119-03-F-DV-SA-TR Part Data Attributes:
|
FTM-119-03-F-DV-SA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-119-03-F-DV-SA-TR
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, SHROUDED | |
Body Breadth | 0.205 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.898 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |