Part Details for FTM-120-02-L-SV by Samtec Inc
Overview of FTM-120-02-L-SV by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTM-120-02-L-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTM-120-02-L-SV-ND
|
DigiKey | CONN HEADER SMD 1MM Min Qty: 29 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5383 | Buy Now |
DISTI #
FTM-120-02-L-SV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTM-120-02-L-SV) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1600 / $3.4900 | Buy Now |
DISTI #
200-FTM12002LSV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0900 / $3.4900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.1700 / $3.5500 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.1700 / $3.5500 | Buy Now |
DISTI #
5cd8e790cd7c1c4c383789bd
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $3.4900 | Buy Now |
Part Details for FTM-120-02-L-SV
FTM-120-02-L-SV CAD Models
FTM-120-02-L-SV Part Data Attributes
|
FTM-120-02-L-SV
Samtec Inc
Buy Now
|
Compare Parts:
FTM-120-02-L-SV
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |