There are no models available for this part yet.
Overview of FTM-124-03-LM-DV-SA-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for FTM-124-03-LM-DV-SA-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T6122
|
Newark | 1.00 Mm Surface Mount Micro Low Profile Terminal Strip Rohs Compliant: Yes |Samtec FTM-124-03-LM-DV-SA-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 / $5.8600 | Buy Now | |
DISTI #
FTM-124-03-LM-DV-SA-P-TR-ND
|
DigiKey | CONN HEADER SMD 48POS 1MM Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4479 | Buy Now | |
DISTI #
FTM-124-03-LM-DV-S
|
Avnet Americas | Conn Shrouded Header HDR 48 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-124-03-LM-DV-S) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-FTM1243LMDVSAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$4.1100 / $8.3400 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.2900 / $8.1600 | Buy Now | ||
DISTI #
000000000002210502
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$5.0800 / $8.3400 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.2900 / $8.1600 | Buy Now | ||
DISTI #
5cd8e761cd7c1c4c383754fa
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.1400 / $8.3400 | Buy Now |
CAD Models for FTM-124-03-LM-DV-SA-P-TR by Samtec Inc
Part Data Attributes for FTM-124-03-LM-DV-SA-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Body Breadth
|
0.205 inch
|
Body Depth
|
0.05 inch
|
Body Length
|
1.211 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.215 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
48
|