Part Details for FTM-133-03-F-DV-SA by Samtec Inc
Overview of FTM-133-03-F-DV-SA by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTM-133-03-F-DV-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTM-133-03-F-DV-SA-ND
|
DigiKey | 1.00 MM SURFACE MOUNT MICRO LOW Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3279 | Buy Now |
DISTI #
FTM-133-03-F-DV-SA
|
Avnet Americas | Connector Unshrouded Header 66 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FTM-133-03-F-DV-SA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1000 / $7.6900 | Buy Now |
DISTI #
FTM-133-03-F-DV-SA
|
Avnet Americas | Connector Unshrouded Header 66 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FTM-133-03-F-DV-SA) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3300 / $7.9800 | Buy Now |
DISTI #
FTM-133-03-F-DV-SA
|
Avnet Americas | Conn Unshrouded HDR 66 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-133-03-F-DV-SA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $8.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $8.4000 | Buy Now |
Part Details for FTM-133-03-F-DV-SA
FTM-133-03-F-DV-SA CAD Models
FTM-133-03-F-DV-SA Part Data Attributes
|
FTM-133-03-F-DV-SA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-133-03-F-DV-SA
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.444 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 820VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.215 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 |