-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2848
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-102-03-H-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $3.5700 | Buy Now |
DISTI #
FTMH-102-03-H-DV-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
FTMH-102-03-H-DV
|
Avnet Americas | Pin Header, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, FTMH - Bulk (Alt: FTMH-102-03-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $2.5700 | Buy Now |
DISTI #
200-FTMH-102-03-H-DV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 22 |
|
$0.6200 / $2.5700 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9040 / $2.3240 | Buy Now |
DISTI #
000000000003853945
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.1000 / $2.5700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9040 / $2.3240 | Buy Now |
DISTI #
5cd8e751cd7c1c4c383742aa
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$0.6200 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-102-03-H-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-102-03-H-DV
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |