Part Details for FTMH-102-03-L-DV-TR by Samtec Inc
Overview of FTMH-102-03-L-DV-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-102-03-L-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8455
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-102-03-L-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7360 / $1.2100 | Buy Now |
DISTI #
FTMH-102-03-L-DV-TR-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 1225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8715 | Buy Now |
DISTI #
200-FTMH10203LDVTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.5500 / $0.7500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.4100 / $1.8000 | Buy Now |
DISTI #
000000000000740702
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$0.6800 / $1.8000 | Buy Now |
DISTI #
FTMH-102-03-L-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-102-03-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.4100 / $1.8000 | Buy Now |
DISTI #
5cd8e76fcd7c1c4c38376442
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.4100 / $1.8000 | Buy Now |
Part Details for FTMH-102-03-L-DV-TR
FTMH-102-03-L-DV-TR CAD Models
FTMH-102-03-L-DV-TR Part Data Attributes
|
FTMH-102-03-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-102-03-L-DV-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |