Part Details for FTMH-104-02-L-DV-A-TR by Samtec Inc
Overview of FTMH-104-02-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-104-02-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8481
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-104-02-L-DV-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5000 / $1.8400 | Buy Now |
DISTI #
FTMH-104-02-L-DV-A-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1MM Min Qty: 925 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2073 | Buy Now |
DISTI #
FTMH-104-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-104-02-L-DV-A) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$1.4900 / $3.0100 | Buy Now |
DISTI #
200-FTMH10402LDVATR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$1.3700 / $1.8500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.8800 / $3.0100 | Buy Now |
DISTI #
000000000002210560
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.3700 / $3.0100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.8800 / $3.0100 | Buy Now |
DISTI #
5cd8e790cd7c1c4c38378a5e
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.8800 / $3.0100 | Buy Now |
Part Details for FTMH-104-02-L-DV-A-TR
FTMH-104-02-L-DV-A-TR CAD Models
FTMH-104-02-L-DV-A-TR Part Data Attributes
|
FTMH-104-02-L-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-104-02-L-DV-A-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |