Part Details for FTMH-105-03-F-DH by Samtec Inc
Overview of FTMH-105-03-F-DH by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-105-03-F-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8526
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-105-03-F-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
FTMH-105-03-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1MM Min Qty: 116 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3836 | Buy Now |
DISTI #
FTMH-105-03-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-105-03-F-DH) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 221 Factory Stock |
|
$1.2200 / $2.5800 | Buy Now |
DISTI #
200-FTMH10503FDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 110 |
|
$0.6200 / $2.5800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.6200 / $2.5800 | Buy Now |
DISTI #
FTMH-105-03-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-105-03-F-DH) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 221 Factory Stock |
|
$1.2200 / $2.5800 | Buy Now |
DISTI #
000000000000740711
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 221 |
|
$1.1000 / $2.5800 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.6200 / $2.5800 | Buy Now |
DISTI #
5cd8e79acd7c1c4c383795b7
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 221 |
|
$0.6200 / $2.5800 | Buy Now |
Part Details for FTMH-105-03-F-DH
FTMH-105-03-F-DH CAD Models
FTMH-105-03-F-DH Part Data Attributes:
|
FTMH-105-03-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-105-03-F-DH
Samtec Inc
10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | FTMH | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |