Part Details for FTMH-105-03-L-DH-K-TR by Samtec Inc
Overview of FTMH-105-03-L-DH-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-105-03-L-DH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8544
|
Newark | Connector, Header, 10 Position, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-105-03-L-DH-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 / $2.7000 | Buy Now |
DISTI #
612-FTMH-105-03-L-DH-K-TRCT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1548 In Stock |
|
$2.1500 / $5.2000 | Buy Now |
DISTI #
200-FTMH10503LDHKTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 1221 |
|
$1.6300 / $3.2700 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3700 / $2.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 174 |
|
$1.7471 / $4.0320 | Buy Now |
|
Quest Components | 139 |
|
$2.5200 / $5.4000 | Buy Now | |
DISTI #
000000000001301447
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.6300 / $3.7100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3700 / $2.7400 | Buy Now |
DISTI #
5cd8e795cd7c1c4c38378f37
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.9780 / $3.7090 | Buy Now |
Part Details for FTMH-105-03-L-DH-K-TR
FTMH-105-03-L-DH-K-TR CAD Models
FTMH-105-03-L-DH-K-TR Part Data Attributes
|
FTMH-105-03-L-DH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-105-03-L-DH-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |