There are no models available for this part yet.
Overview of FTMH-106-03-L-DH by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-106-03-L-DH by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P4579
|
Newark | Header, 1.0Mm, Horizontal, 2X6 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-106-03-L-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.7400 | Buy Now | |
DISTI #
FTMH-106-03-L-DH-ND
|
DigiKey | CONN HEADER 12POS DL 1MM R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5200 | Buy Now | |
DISTI #
SAM1130-06-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1MM Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
FTMH-106-03-L-DH
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-106-03-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 223 Factory Stock |
|
$1.9100 / $4.0200 | Buy Now | |
DISTI #
200-FTMH10603LDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3400 / $4.0200 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.6200 | Buy Now | ||
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 70 |
|
$1.0800 / $1.8000 | Buy Now | ||
Powell Electronics | 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 | 147 |
|
$1.9100 / $4.0200 | Buy Now | ||
DISTI #
000000000001301467
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 223 |
|
$1.7200 / $4.0200 | Buy Now | |
DISTI #
FTMH-106-03-L-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD Tube (Alt: FTMH-106-03-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FTMH-106-03-L-DH by Samtec Inc
Part Data Attributes for FTMH-106-03-L-DH by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
E.L.P.
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|