There are no models available for this part yet.
Overview of FTMH-107-03-LM-DV-ES by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-107-03-LM-DV-ES by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P8695
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-107-03-LM-DV-ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $6.4000 | Buy Now | |
DISTI #
FTMH-107-03-LM-DV-ES-ND
|
DigiKey | CONN HEADER SMD 14POS 1MM Min Qty: 63 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2913 | Buy Now | |
DISTI #
FTMH-107-03-LM-DV-
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-107-03-LM-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4800 / $3.8100 | Buy Now | |
DISTI #
200-FTMH10703LMDVES
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5300 / $3.8100 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.7400 | Buy Now | ||
DISTI #
000000000001663445
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.2900 / $3.8100 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.7400 | Buy Now | ||
DISTI #
5cd8e7a0cd7c1c4c38379cae
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $3.8100 | Buy Now |
CAD Models for FTMH-107-03-LM-DV-ES by Samtec Inc
Part Data Attributes for FTMH-107-03-LM-DV-ES by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.125 inch
|
Body Depth
|
0.07 inch
|
Body Length
|
0.273 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.56 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
3.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|