-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8857
|
Newark | Header, 1.0Mm, Horizontal, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-110-02-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$3.2400 / $5.8400 | Buy Now |
DISTI #
612-FTMH-110-02-L-DH-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1MM Min Qty: 58 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2014 | Buy Now |
DISTI #
FTMH-110-02-L-DH
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-110-02-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 209 Factory Stock |
|
$3.1800 / $5.1500 | Buy Now |
DISTI #
200-FTMH11002LDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 41 |
|
$2.2300 / $5.1500 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $6.0500 | Buy Now |
|
Powell Electronics | 1.00 mm Surface Mount Micro Terminal Str Min Qty: 1 | 138 |
|
$3.1800 / $5.1500 | Buy Now |
DISTI #
000000000001301570
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 209 |
|
$2.8600 / $5.1500 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $6.0500 | Buy Now |
DISTI #
5cd8e794cd7c1c4c38378eb4
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 209 |
|
$1.6000 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-110-02-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-110-02-L-DH
Samtec Inc
20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | FTMH | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |