Part Details for FTMH-110-02-L-DV-ES-FR by Samtec Inc
Overview of FTMH-110-02-L-DV-ES-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-110-02-L-DV-ES-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-110-02-L-DV-E
|
Avnet Americas | 1.00 mm Surface Mount Micro Terminal Strip - Tape and Reel (Alt: FTMH-110-02-L-DV-E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$1.7500 / $3.2100 | Buy Now |
DISTI #
200-FTMH11002LDVESFR
|
Mouser Electronics | Samtec 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$4.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $6.2500 | Buy Now |
DISTI #
000000000007198002
|
Sager | 1.00 MM SURFACE MOUNT MICRO TERMINAL STRIP Min Qty: 850 | 0 |
|
$1.6200 / $3.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9900 / $6.2500 | Buy Now |
DISTI #
617be67e0cc53988f4f1307e
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 850 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.6200 / $3.2100 | Buy Now |
Part Details for FTMH-110-02-L-DV-ES-FR
FTMH-110-02-L-DV-ES-FR CAD Models
FTMH-110-02-L-DV-ES-FR Part Data Attributes
|
FTMH-110-02-L-DV-ES-FR
Samtec Inc
Buy Now
|
Compare Parts:
FTMH-110-02-L-DV-ES-FR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |