There are no models available for this part yet.
Overview of FTMH-110-02-L-DV-ES-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-110-02-L-DV-ES-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P8874
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-110-02-L-DV-ES-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $6.3300 | Buy Now | |
DISTI #
FTMH-110-02-L-DV-ES-P-ND
|
DigiKey | CONN HEADER SMD 20POS 1MM Min Qty: 48 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9385 | Buy Now | |
DISTI #
FTMH-110-02-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD - Rail/Tube (Alt: FTMH-110-02-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4400 / $5.3100 | Buy Now | |
DISTI #
200-FTMH11002LDVESP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6300 / $5.3100 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.8100 / $6.4200 | Buy Now | ||
DISTI #
000000000002666130
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.1700 / $5.3100 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.8100 / $6.4200 | Buy Now | ||
DISTI #
5cd8e775cd7c1c4c38376b07
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.0900 / $5.3100 | Buy Now |
CAD Models for FTMH-110-02-L-DV-ES-P by Samtec Inc
Part Data Attributes for FTMH-110-02-L-DV-ES-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
E.L.P, LOW PROFILE
|
Body Breadth
|
0.205 inch
|
Body Depth
|
0.151 inch
|
Body Length
|
0.452 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.8 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|